ifm electronic, E211 Series Clamp, RoHS Standard

Subtotal (1 unit)*

€13.36

(exc. VAT)

€16.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.36

*price indicative

RS Stock No.:
189-726
Mfr. Part No.:
E21110
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Clamp

Product Type

Clamp

Series

E211

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Clamp Bolt is engineered to provide exceptional reliability and performance in various mechanical applications. With its robust stainless steel construction, it offers a durable solution for mounting needs. The compact design facilitates easy installation, making it an ideal choice for professionals seeking efficient solutions. It ensures a secure fit with a weight that balances sturdiness and practicality, while dimensions are optimally crafted for versatile use in confined spaces. It is not only functional but also built to withstand the rigours of demanding environments, ensuring long lasting service and dependability.

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For mounting to a mounting rod

Each sensor position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy