ifm electronic, E378 Series Thermowell for Use with Temperature Sensors, ECOLAB, FS (EU) 1935_2004 Standard

Subtotal (1 unit)*

€135.60

(exc. VAT)

€166.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.60

*price indicative

RS Stock No.:
187-632
Mfr. Part No.:
E37810
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Extension Tube

Accessory Type

Thermowell

For Use With

Temperature Sensors

Series

E378

Standards/Approvals

ECOLAB, FS (EU) 1935_2004

COO (Country of Origin):
US
The Ifm electronic Thermowell is designed specifically for temperature sensors, providing robust performance in demanding environments. Crafted from high quality stainless steel, this product ensures reliability and longevity, making it ideal for industrial applications. With a length of 100 mm, it offers a suitable installation length tailored for optimal sensor functionality. Its exceptional pressure rating guarantees stability under various operational conditions, making it a versatile choice for temperature measurement tasks. With meticulous design features, this thermowell facilitates seamless integration into existing systems, enhancing measurement accuracy without compromising safety. The combination of its design and durable materials makes it a trusted solution for professionals seeking precision in their temperature monitoring applications.

Reliable protection against aggressive media and high flow velocities

Allows the replacement of the temperature sensor in a running process

Robust stainless steel housing with high pressure rating

Simple process connection via clamp adapter

Hygienic desig

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy