ifm electronic, E304 Series Push Button for Use with Pressure Sensors, RoHS Standard
- RS Stock No.:
- 186-709
- Mfr. Part No.:
- E30425
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€150.86
(exc. VAT)
€185.56
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.86 |
*price indicative
- RS Stock No.:
- 186-709
- Mfr. Part No.:
- E30425
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Push Button Switch | |
| Accessory Type | Push Button | |
| For Use With | Pressure Sensors | |
| Series | E304 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Push Button Switch | ||
Accessory Type Push Button | ||
For Use With Pressure Sensors | ||
Series E304 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Teach Button is specifically designed for pressure sensors, providing an intuitive interface for seamless operation. Crafted with durability in mind, it supports a variety of configurations to enhance sensor performance in demanding environments. With its robust stainless steel construction and a reliable IP 65 protection rating, this device ensures longevity and resilience. The teach button facilitates quick setup, allowing users to achieve optimal results without complex programming. Ideal for various industrial applications, it accommodates ambient temperatures ranging from 25°C to 60°C, ensuring reliable operation in challenging conditions. Its compact design and weigh just 227g, making it ideal for integration into existing systems while maintaining structural integrity. Whether for new installations or upgrades, this teach button brings the utmost efficiency to pressure sensor management.
For an easy zero point calibration of pressure sensors
