ifm electronic, E304 Series Adapter 0.25 in for Use with For Process Sensors, RoHS Standard

Subtotal (1 unit)*

€19.58

(exc. VAT)

€24.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.58

*price indicative

RS Stock No.:
186-710
Mfr. Part No.:
E30463
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

For Use With

For Process Sensors

Series

E304

Height

37.5mm

Diameter

0.25in

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Screw In Adapter is designed specifically for process sensors, ensuring reliable operation in oil hydraulics applications. It features a G1/4 external thread and an M14 x 1.5 internal thread taper seal, facilitating seamless integration into various installations. Constructed from premium materials like steel and stainless steel, it offers durability and a robust performance envelope. Its double edge sealing ring promotes effective sealing, while the lightweight design makes handling and installation straightforward. It not only enables the optimal orientation of sensors but also upholds rigorous safety standards with pressure ratings reaching 315 bar, reinforcing its suitability for critical applications. Users can trust in its tested compliance with the Pressure Equipment Directive, making it a dependable choice for industrial use.

Suitable for mounting on pipes or even surfaces

High pressure rating

Corrosion-resistant Zn-Ni coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy