ifm electronic, E304 Series Adapter 0.25 in for Use with Process Sensors, RoHS Standard

Subtotal (1 unit)*

€25.06

(exc. VAT)

€30.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.06

*price indicative

RS Stock No.:
186-917
Mfr. Part No.:
E30450
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Product Type

Adapter

For Use With

Process Sensors

Series

E304

Hazardous Area Certification

No

Diameter

0.25in

Height

42mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Screw In Adapter is specifically designed for process sensors, offering a robust solution for various industrial applications. Engineered from high quality stainless steel, the adapter seamlessly connects G 1/4 sensors to G 1/2 process connections, ensuring a durable and reliable interface. It operates effectively within a broad temperature range, catering to demanding environments, while maintaining a superior pressure rating for optimal performance. Ideal for use in devices and installations, this adapter adheres to all necessary safety protocols, ensuring compatibility with various mediums. Effortlessly combining functionality with safety, this product stands out as a reliable choice for process engineering and instrumentation needs.

For the installation of process sensors in containers and pipes

Easy, quick and secure mounting

Use in industrial and mobile hydraulics

Stable fixing by screwing in

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy