ifm electronic, E304 Series Filter 7 mm for Use with Submersible Pressure Transmitters, RoHS Standard
- RS Stock No.:
- 186-706
- Mfr. Part No.:
- E30400
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.52 |
*price indicative
- RS Stock No.:
- 186-706
- Mfr. Part No.:
- E30400
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Filter | |
| Product Type | Cover | |
| For Use With | Submersible Pressure Transmitters | |
| Series | E304 | |
| Diameter | 7mm | |
| Hazardous Area Certification | No | |
| Height | 11mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Filter | ||
Product Type Cover | ||
For Use With Submersible Pressure Transmitters | ||
Series E304 | ||
Diameter 7mm | ||
Hazardous Area Certification No | ||
Height 11mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Filter Element for submersible pressure transmitters is meticulously designed to enhance the performance of your PS3 units. This component serves as a critical barrier, ensuring that only clean, untainted fluid reaches the transmitter, thereby improving its reliability and longevity. Constructed with industry leading materials, it is specifically tailored for submersible applications, making it an essential addition for anyone looking to optimise their pressure measuring systems. Lightweight yet robust, this filter element aims to balance efficiency with durability, promising a seamless integration with your existing setups. Ideal for installations where precision matters, it encapsulates the brand's commitment to quality and technical excellence.
Reliable prevention of blocking of the capillary tube
For the safe operation of submersible pressure transmitters
