ifm electronic, E304 Series Adapter 18 mm for Use with For Process Sensors, RoHS Standard
- RS Stock No.:
- 186-923
- Mfr. Part No.:
- E30418
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€52.40
(exc. VAT)
€64.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €52.40 |
*price indicative
- RS Stock No.:
- 186-923
- Mfr. Part No.:
- E30418
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | For Process Sensors | |
| Series | E304 | |
| Hazardous Area Certification | No | |
| Diameter | 18mm | |
| Height | 29.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With For Process Sensors | ||
Series E304 | ||
Hazardous Area Certification No | ||
Diameter 18mm | ||
Height 29.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors is designed to meet the demands of industrial applications with precision and reliability. Crafted from high quality stainless steel, it features a robust construction that ensures durability even under high pressure ratings of up to 300 bar. The product includes essential accessories such as O rings and a gasket, making it ideal for both liquids and gases. The M18 x 1.5 internal thread sensor connection and G 1/2 threaded process connection allow for straightforward installation and flexibility in use. With an insertion depth of 21 mm, this adapter is perfect for a range of measuring probes, ensuring optimal performance in various applications where safety and compatibility are paramount.
For the installation of temperature sensors in containers and pipes
Easy, quick and secure mounting
Very high pressure rating
Stable fixing by screwing in
