ifm electronic, E210 Series Mounting Set for Use with Reflectors, RoHS Standard

Subtotal (1 unit)*

€64.10

(exc. VAT)

€78.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.10

*price indicative

RS Stock No.:
186-721
Mfr. Part No.:
E21007
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Kit

Accessory Type

Mounting Set

For Use With

Reflectors

Series

E210

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting Set made for reflectors, is an essential component designed to ensure the secure placement of reflectors in various settings. This robust solution is engineered for stability and ease of installation, catering specifically to the needs of those requiring reliable reflector mounting. With its combination of stainless steel and anodised aluminium, this set not only boasts impressive durability but also provides aesthetic appeal, making it suitable for both indoor and outdoor applications. Its thoughtful design accommodates a range of mounting conditions while ensuring optimal weight distribution. Experience peace of mind with a product that reflects innovation and quality tailored for effective performance.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For mounting to a mounting rod

Each reflector position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy