ifm electronic, E304 Series Adapter 0.25 in for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 186-893
- Mfr. Part No.:
- E30427
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€18.83
(exc. VAT)
€23.16
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.83 |
*price indicative
- RS Stock No.:
- 186-893
- Mfr. Part No.:
- E30427
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E304 | |
| Hazardous Area Certification | No | |
| Height | 35mm | |
| Diameter | 0.25in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E304 | ||
Hazardous Area Certification No | ||
Height 35mm | ||
Diameter 0.25in | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors is designed to enhance the compatibility of various systems in industrial applications. Featuring a G1/4 sensor connection and an R1/4 process connection, this reliable adapter ensures secure mounting and effective sealing. Constructed with high quality steel and FKM sealing for optimal performance, it supports a wide range of media applications while conforming to stringent safety standards. Its robust construction caters to both light and demanding operational conditions, while the adherence to the Pressure Equipment Directive makes it a trusted choice for users. With a compact weight of 43.9g and a versatile design, this adapter is perfect for integration into existing systems or new installations, ensuring seamless operation in demanding environments. Ideal for those seeking efficiency without compromising on safety, this adapter stands out as a must have component in industrial setups.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
High pressure rating
Related links
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic IP68 ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic ECOLAB, FS (EU) 1935_2004 Standard
- ifm electronic, E304 Series Adapter for Use with For Process Sensors
- ifm electronic RoHS Standard
