ifm electronic, E119 Series Strap for Use with Clean-Line Cylinders, RoHS Standard
- RS Stock No.:
- 187-246
- Mfr. Part No.:
- E11979
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€11.06
(exc. VAT)
€13.60
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.06 |
*price indicative
- RS Stock No.:
- 187-246
- Mfr. Part No.:
- E11979
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Strap | |
| Accessory Type | Strap | |
| For Use With | Clean-Line Cylinders | |
| Series | E119 | |
| Height | 30.5mm | |
| Depth | 10mm | |
| Width | 10.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Strap | ||
Accessory Type Strap | ||
For Use With Clean-Line Cylinders | ||
Series E119 | ||
Height 30.5mm | ||
Depth 10mm | ||
Width 10.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic fixing strap is made for clean line cylinders which is an essential component designed for optimal functionality and reliability. Specially crafted for types MKT, this captivating product seamlessly integrates with your clean line systems, ensuring that everything remains securely in place. With its intelligent design, the fixing strap promotes safety and efficiency while maintaining high standards of cleanliness. Its robust construction and versatile sizing make it indispensable for applications requiring precision and durability. Whether youre in a manufacturing scenario or a cleanroom environment, you can trust the fixing strap to enhance your operational efficiency.
For the adaptation of cylinder sensors to clean line cylinders
Low height due to a perfectly adapted mechanical solution
Protected position of the sensor in the adapter
Easy, quick and secure mounting
