ifm electronic, E304 Series Adapter 16 mm for Use with For Process Sensors, RoHS Standard
- RS Stock No.:
- 187-391
- Mfr. Part No.:
- E30461
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€18.95
(exc. VAT)
€23.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.95 |
*price indicative
- RS Stock No.:
- 187-391
- Mfr. Part No.:
- E30461
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | For Process Sensors | |
| Series | E304 | |
| Hazardous Area Certification | No | |
| Height | 32mm | |
| Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With For Process Sensors | ||
Series E304 | ||
Hazardous Area Certification No | ||
Height 32mm | ||
Diameter 16mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter designed for process sensors is an essential component for achieving precise measurements in oil hydraulics applications. Tailored for robust performance, this adapter ensures secure installations on even surfaces and is compatible with a progressive ring adapter connection. Its durable construction, featuring steel with a Zn Ni coating, offers both reliability and longevity in demanding environments. With a pressure rating of up to 630 bar, it is engineered to safely manage high pressure conditions while adhering to essential safety guidelines. This innovative product not only meets the stringent requirements of the Pressure Equipment Directive but also underscores the commitment to quality witnessed in ifm electronic's offerings, ensuring that every aspect, from compatibility to weight, has been meticulously considered for optimal functionality.
Enables mounting of progressive ring fitting adapters on even surfaces
Enables orientation of the sensor
High pressure rating
Corrosion-resistant Zn-Ni coating
Related links
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic IP68 ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic ECOLAB, FS (EU) 1935_2004 Standard
- ifm electronic, E304 Series Adapter for Use with For Process Sensors
- ifm electronic RoHS Standard
