ifm electronic, E304 Series Additional Weight 27 mm for Use with Submersible Pressure Transmitters, RoHS Standard

Subtotal (1 unit)*

€71.10

(exc. VAT)

€87.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.10

*price indicative

RS Stock No.:
186-969
Mfr. Part No.:
E30402
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Rod

Accessory Type

Additional Weight

For Use With

Submersible Pressure Transmitters

Series

E304

Diameter

27mm

Height

130mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic submersible pressure transmitter PS3 is designed for precision and reliability in challenging environments. This innovative device excels in delivering accurate measurements even under water, making it ideal for applications where conventional pressure transmitters may falter. With a robust stainless steel construction, it ensures durability and longevity, proven to withstand the rigours of submersion. Engineered thoughtfully for ease of integration and optimal performance, it caters to the needs of diverse industries requiring dependable pressure monitoring. Its additional weight stabilises the device, enhancing its operational efficiency in fluctuating pressure scenarios, thus offering unparalleled performance for a variety of applications. Ideal for those who require a trustworthy solution without compromise.

Reliable reduction of oscillating movements

For the safe operation of submersible pressure transmitters

Defined increase of the dead weight of the unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy