ifm electronic, E230 Series Reflector 23.5 mm for Use with UG Cube, for Types UG, For all ifm ultrasonic sensors with
- RS Stock No.:
- 187-533
- Mfr. Part No.:
- E23006
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€16.03
(exc. VAT)
€19.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.03 |
*price indicative
- RS Stock No.:
- 187-533
- Mfr. Part No.:
- E23006
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Reflector | |
| Product Type | Reflector | |
| For Use With | UG Cube, for Types UG, For all ifm ultrasonic sensors with M18 thread | |
| Series | E230 | |
| Diameter | 23.5mm | |
| Height | 37mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Reflector | ||
Product Type Reflector | ||
For Use With UG Cube, for Types UG, For all ifm ultrasonic sensors with M18 thread | ||
Series E230 | ||
Diameter 23.5mm | ||
Height 37mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Ifm electronic Sound Deflector serves as an essential accessory designed to enhance the acoustic performance of devices. With its sophisticated beam deflector design, it is particularly suitable for types UG and UG Cube, ensuring that sound is efficiently managed in various applications. The product is crafted to meet high standards of durability and reliability with its precise glass corner mirror. Its lightweight structure enables easy installation without compromising on stability. This sound deflector not only improves auditory clarity but also integrates seamlessly into existing systems, making it a valuable addition for a wide range of industrial settings.
Made of stainless steel
Related links
- ifm electronic for Types UG, RoHS Standard
- ifm electronic, E230 Series Reflector for Use with Ultrasonic Sensors
- ifm electronic RoHS Standard
- ifm electronic, E230 Series Tube 36 mm for Use with for all ifm Ultrasonic Sensors with M30 thread and maximum range of
- ifm electronic RoHS Standard
- ifm electronic RoHS
- ifm electronic Centellen Rubber Seal Seal 30 mm OD
- ifm electronic Mounting Kit for Use with M10 Ultrasonic Sensors
