ifm electronic, E230 Series Reflector for Use with Radar systems requiring a corner reflector, RoHS Standard
- RS Stock No.:
- 190-466
- Mfr. Part No.:
- E23013
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.15
(exc. VAT)
€108.42
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.15 |
*price indicative
- RS Stock No.:
- 190-466
- Mfr. Part No.:
- E23013
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Reflector | |
| Accessory Type | Reflector | |
| For Use With | Radar systems requiring a corner reflector | |
| Series | E230 | |
| Height | 137.9mm | |
| Depth | 89.6mm | |
| Hazardous Area Certification | No | |
| Width | 119.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Reflector | ||
Accessory Type Reflector | ||
For Use With Radar systems requiring a corner reflector | ||
Series E230 | ||
Height 137.9mm | ||
Depth 89.6mm | ||
Hazardous Area Certification No | ||
Width 119.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Radar Corner Reflector is designed to enhance the performance and reliability of your radar systems. With its robust construction of stainless steel, it ensures durability and longevity in various environments. Measuring 89.6 x 119.8 x 137.9 mm, this reflector is optimally engineered for superior radar signal reflection. Whether used in industrial applications or precise measuring tasks, it delivers consistent performance without fail. The sleek yet sturdy design makes it an ideal choice for integration into existing systems, providing the confidence of accurate readings and reliable data transmission. The lightweight structure ensures ease of installation while maintaining high functionality, making it perfect for both new setups and retrofitting existing systems.
Generates strong echo signal
Quick and easy mounting
Robust and weather-proof design for reliable long-term use
Reliably increase the reflection properties of objects
Related links
- ifm electronic RoHS Standard
- ifm electronic for Types UG, RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic for Types UG, For all ifm ultrasonic sensors with
- ifm electronic, E230 Series Reflector for Use with Ultrasonic Sensors
- ifm electronic Reflector, RoHS Standard
- ifm electronic Reflector, RoHS Standard
- ifm electronic, E230 Series Tube 36 mm for Use with for all ifm Ultrasonic Sensors with M30 thread and maximum range of
