ifm electronic, E230 Series Tube 36 mm for Use with for all ifm Ultrasonic Sensors with M30 thread and maximum range of
- RS Stock No.:
- 186-683
- Mfr. Part No.:
- E23007
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€38.66
(exc. VAT)
€47.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.66 |
*price indicative
- RS Stock No.:
- 186-683
- Mfr. Part No.:
- E23007
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Tube | |
| Product Type | Extension Tube | |
| For Use With | for all ifm Ultrasonic Sensors with M30 thread and maximum range of 3.5 m | |
| Series | E230 | |
| Hazardous Area Certification | No | |
| Height | 80mm | |
| Diameter | 36mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Tube | ||
Product Type Extension Tube | ||
For Use With for all ifm Ultrasonic Sensors with M30 thread and maximum range of 3.5 m | ||
Series E230 | ||
Hazardous Area Certification No | ||
Height 80mm | ||
Diameter 36mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Sound Tube is expertly designed for all ifm ultrasonic sensors featuring an M30 thread. Offering an impressive maximum detection range of 3.5 m, it enhances sensor performance, making it indispensable for various industrial applications. Crafted from high quality POM material, the sound tube provides robust durability, ensuring long lasting functionality in demanding environments. The inclusion of a sealing gasket guarantees an effective barrier against moisture and contaminants, promoting operational reliability. Its lightweight construction, weighing just 24.5 g, further exemplifies its efficiency without compromising sturdiness. With its precise engineering, this sound tube effectively optimises acoustic performance, making detection more accurate, while versatile diagrams illustrate various sound beam patterns for insightful usage.
Sound Tube for focusing the sound
Increased sensor diaphragm protection
Related links
- ifm electronic for Types UG, For all ifm ultrasonic sensors with
- ifm electronic, E230 Series Reflector for Use with Ultrasonic Sensors
- ifm electronic RoHS Standard
- ifm electronic for Types UG, RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS
- ifm electronic Infrared Temperature Sensors TWxxxx
- ifm electronic, E11049 Series Mounting Clamp 30 mm for Use with M30 Type
