ifm electronic, E230 Series Reflector for Use with UG Cube, for Types UG, RoHS Standard

Subtotal (1 unit)*

€31.03

(exc. VAT)

€38.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.03

*price indicative

RS Stock No.:
186-682
Mfr. Part No.:
E23001
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Reflector

Accessory Type

Reflector

For Use With

UG Cube, for Types UG

Series

E230

Depth

26mm

Hazardous Area Certification

No

Height

55mm

Width

3mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Sound Deflector is designed to enhance the acoustic performance in various applications, particularly suited for types UG and UG Cube. The impeccable design allows for seamless integration within existing systems, paving the way for improved audio clarity without compromising on space or functionality. With its pack quantity of one piece, this innovative product strikes a balance between practicality and performance, making it an ideal choice for professionals seeking an effective acoustic enhancement.

Made of stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy