ifm electronic, E400 Series Adapter Screw-In Adapter 18 mm for Use with Process Sensors, EAC, RoHS Standard

Subtotal (1 unit)*

€18.44

(exc. VAT)

€22.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€18.44

*price indicative

RS Stock No.:
187-625
Mfr. Part No.:
E40098
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Screw-In Adapter

Accessory Type

Adapter

Product Type

Adapter

For Use With

Process Sensors

Series

E400

Diameter

18mm

Hazardous Area Certification

EAC

Height

37mm

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
DE
The Ifm electronic Screw In Adapter made for process sensors is designed to enhance industrial applications by providing reliable connectivity for both liquids and gases. Its robust construction is ideal for demanding environments, ensuring that performance remains uncompromised under pressure. It’s thread connection is suited for seamless integration into existing setups, allowing for easy installation. With the adaptability to various media, this component proves essential where precision and safety are paramount. It operates efficiently in conjunction with pressure ratings up to 30 bar, making it a versatile choice for a range of applications. Safety remains a top priority, reflected in the emphasis on verifying compatibility between the medium and product materials before use. This ensures long lasting performance and mitigates potential hazards, making it a crucial part of any industrial process.

For the installation of flow and temperature sensors in containers and pipes

Easy, quick and secure mounting

Suitable for liquids and gases

High permissible overload pressure rating

Robust design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy