ifm electronic, E334 Series Progressive Ring Fitting for Use with Devices, Machines, EAC Standard

Subtotal (1 unit)*

€34.34

(exc. VAT)

€42.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.34

*price indicative

RS Stock No.:
186-608
Mfr. Part No.:
E33431
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Connectivity Kit

Accessory Type

Progressive Ring Fitting

For Use With

Devices, Machines

Series

E334

Standards/Approvals

EAC

COO (Country of Origin):
CH
The Ifm electronic Progressive Ring Fitting is a highly efficient solution designed to meet a variety of application needs. Crafted from durable stainless steel, this fitting ensures long lasting performance in demanding environments. With its robust construction and optimal design, it not only facilitates secure connections but also enhances operational safety. The fitting is engineered to support pressures up to 50 bar, making it suitable for a range of industrial applications. Its compatibility with various media further underscores its versatility. Designed with user friendly installation in mind, it features a convenient threaded connection, allowing for seamless integration into existing systems. The progressive ring fitting promises reliability and functionality, catering to the needs of modern industries with specific certifications that ensure compliance with relevant guidelines.

Quick and easy mounting of temperature sensors

User-friendly setting of the requested immersion depth of the sensor

Robust design for use in harsh industrial environments

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy