ifm electronic, E400 Series Progressive Ring Fitting for Use with Devices, Machines, RoHS Standard
- RS Stock No.:
- 186-313
- Mfr. Part No.:
- E40081
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€100.49
(exc. VAT)
€123.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €100.49 |
*price indicative
- RS Stock No.:
- 186-313
- Mfr. Part No.:
- E40081
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Progressive Ring Fitting | |
| Product Type | Adapter | |
| For Use With | Devices, Machines | |
| Series | E400 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Progressive Ring Fitting | ||
Product Type Adapter | ||
For Use With Devices, Machines | ||
Series E400 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic T piece with progressive ring fitting is expertly crafted for seamless integration in various industrial applications. Designed specifically for sensors and adapters, it features a robust process connection of M26x1.5, making it suitable for both liquid and gas media. The exceptional pressure rating of 315 bar ensures that it can withstand demanding conditions, facilitating reliability and efficiency in your processes. Comprehensive safety instructions and approval classifications guarantee that this component meets stringent industry standards, while compatibility checks with medium and product material are essential for optimal performance. With precise mechanical data, including a lightweight yet durable construction of brass, this adapter also accommodates easy assembly with precision steel pipes. Ideal for enhancing your systems capabilities, this product promises to deliver superior functionality.
Safe installation of process sensors in pipes
For use in industrial environments
Adapter for ensuring the correct immersion depth
High pressure rating
