ifm electronic, E400 Series Progressive Ring Fitting for Use with Devices, Machines, RoHS Standard
- RS Stock No.:
- 187-614
- Mfr. Part No.:
- E40082
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€130.25
(exc. VAT)
€160.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.25 |
*price indicative
- RS Stock No.:
- 187-614
- Mfr. Part No.:
- E40082
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Progressive Ring Fitting | |
| Product Type | Adapter | |
| For Use With | Devices, Machines | |
| Series | E400 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Progressive Ring Fitting | ||
Product Type Adapter | ||
For Use With Devices, Machines | ||
Series E400 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic T piece with progressive ring fitting is an innovative solution designed for seamless integration with sensors and adapters featuring a process connection of M26x1.5. This versatile component is particularly well suited for industrial applications, accommodating both liquids and gases. Built with durability in mind, it boasts a robust pressure rating, ensuring reliability in demanding environments. This product is ideal for users who require a dependable connection in their processes, as it complies with important safety directives and regulations. Its mechanical design, featuring a brass body and precision mounting recommendations, ensures compatibility with industry standards, making it a worthy addition to any operational setup.
Safe installation of process sensors in pipes
For use in industrial environments
Adapter for ensuring the correct immersion depth
High pressure rating
