ifm electronic, E400 Series Progressive Ring Fitting for Use with Devices, Machines, RoHS Standard
- RS Stock No.:
- 186-311
- Mfr. Part No.:
- E40078
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€137.12
(exc. VAT)
€168.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.12 |
*price indicative
- RS Stock No.:
- 186-311
- Mfr. Part No.:
- E40078
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Progressive Ring Fitting | |
| For Use With | Devices, Machines | |
| Series | E400 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Progressive Ring Fitting | ||
For Use With Devices, Machines | ||
Series E400 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic T piece with a progressive ring fitting is expertly designed for seamless integration with sensors and adapters featuring a process connection of M26x1.5. Its robust construction caters to a variety of industrial applications, effectively handling both liquids and gases. With an impressive pressure rating of 315 bar, this product is engineered for reliability and longevity. Users can rest assured of its compliance with the Pressure Equipment Directive, although it's vital that the specific application undergoes appropriate classification. Materials are crafted from premium stainless steel, ensuring durability and resistance to harsh conditions, while the sensor connection and process connection specifications guarantee precise and efficient performance.
Safe installation of process sensors in pipes
For use in industrial environments
Adapter for ensuring the correct immersion depth
High pressure rating
Robust stainless steel housing
