ifm electronic, E401 Series Progressive Ring Fitting for Use with Progressive Ring Fitting, RoHS Standard
- RS Stock No.:
- 186-314
- Mfr. Part No.:
- E40102
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€261.53
(exc. VAT)
€321.68
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.53 |
*price indicative
- RS Stock No.:
- 186-314
- Mfr. Part No.:
- E40102
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Progressive Ring Fitting | |
| Product Type | Adapter | |
| For Use With | Progressive Ring Fitting | |
| Series | E401 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Progressive Ring Fitting | ||
Product Type Adapter | ||
For Use With Progressive Ring Fitting | ||
Series E401 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic T piece with progressive ring fitting is expertly designed to accommodate sensors and adapters with a process connection of M26 x 1.5, making it ideal for a variety of industrial applications. Its robust construction allows for the reliable transmission of liquids and gases, ensuring optimal performance under pressure ratings of up to 300 bar. Crafted from high quality stainless steel, the product not only guarantees durability but also meets the necessary safety standards outlined in the Pressure Equipment Directive. The innovative design integrates seamlessly into your operations, enhancing compatibility across various mediums while ensuring user safety.
Safe installation of process sensors in pipes
For use in industrial environments
Adapter for ensuring the correct immersion depth
High pressure rating
Robust stainless steel housing
