ifm electronic, E402 Series Adapter Sensor Accessory 18 mm for Use with For Process Sensors, RoHS, EAC Standard
- RS Stock No.:
- 425-100
- Mfr. Part No.:
- E40237
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€31.42
(exc. VAT)
€38.65
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.42 |
*price indicative
- RS Stock No.:
- 425-100
- Mfr. Part No.:
- E40237
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Sensor Accessory | |
| For Use With | For Process Sensors | |
| Series | E402 | |
| Hazardous Area Certification | No | |
| Diameter | 18mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Sensor Accessory | ||
For Use With For Process Sensors | ||
Series E402 | ||
Hazardous Area Certification No | ||
Diameter 18mm | ||
Standards/Approvals RoHS, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
