ifm electronic, E401 Series Adapter Screw-In Adapter 18 mm for Use with For Process Sensors, EAC, RoHS Standard

Subtotal (1 unit)*

€42.61

(exc. VAT)

€52.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.61

*price indicative

RS Stock No.:
187-326
Mfr. Part No.:
E40134
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

Sub Type

Screw-In Adapter

For Use With

For Process Sensors

Series

E401

Hazardous Area Certification

EAC

Diameter

18mm

Height

29.5mm

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
DE
The Ifm electronic Screw In Adapter made for process sensors is specifically designed to meet the rigorous demands of industrial applications. Featuring a stainless steel construction, it ensures durability and resistance to various media, including liquids and gases. With a pressure rating of up to 100 bar, this adapter offers reliability in high pressure environments. It is equipped with an M18 x 1.5 internal thread for sensor connection and a G 3/4 external thread for process connection, making it versatile for various setups. This product prioritises safety with necessary instructions for users to verify compatibility between the medium and material, coupled with a provision for high pressure applications. The thoughtful design includes an insertion depth perfect for measuring probes, offering practical solutions in performance critical tasks.

For the installation of flow and temperature sensors in containers and pipes

Easy, quick and secure mounting

Suitable for liquids and gases

Very high, reliable overload pressure rating

Robust stainless steel design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy