ifm electronic, E378 Series Thermowell for Use with Temperature Sensors, DIN 32676 (ISO 2852) Standard
- RS Stock No.:
- 188-186
- Mfr. Part No.:
- E37820
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-186
- Mfr. Part No.:
- E37820
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Thermowell | |
| Product Type | Extension Tube | |
| For Use With | Temperature Sensors | |
| Series | E378 | |
| Standards/Approvals | DIN 32676 (ISO 2852) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Thermowell | ||
Product Type Extension Tube | ||
For Use With Temperature Sensors | ||
Series E378 | ||
Standards/Approvals DIN 32676 (ISO 2852) | ||
- COO (Country of Origin):
- US
The Ifm electronic Thermowell designed for temperature sensors is an essential component for ensuring precise temperature measurement in a variety of industrial applications. This robust and well engineered device features a design that includes an installation length of 150 mm, making it suitable for use in various settings where temperature monitoring is vital. Fabricated from high quality stainless steel, it promises durability and reliability in demanding environments. The thermowell is specifically crafted to support a variety of sensor connections, ensuring compatibility with both G1/2 and 1/2 inch NPT fittings. Featuring a clamp process connection that adheres to DIN 32676 standards, this instrument meets rigorous industry requirements while offering ease of installation and maintenance. It combines intricate engineering with practical design, making it an indispensable tool for temperature measurement.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
Robust stainless steel housing with high pressure rating
Simple process connection via clamp adapter
Hygienic desig
Related links
- ifm electronic DIN 32676 (ISO 2852) Standard
- ifm electronic Clamp Adapter for Use with Units with G ½ Adaptation DIN 32676, FDA Standard
- ifm electronic ECOLAB, FS (EU) 1935_2004 Standard
- ifm electronic EN 55011 EN 60068-2-27, EN
- ifm electronic DIN 32676 FDA
- ifm electronic PED DIN 32676, EAC
- ifm electronic RoHS DIN 32676, EAC Standard
- ifm electronic RoHS EAC, PED Standard
