ifm electronic, EY30 Series Bracket Sensor Accessories for Use with For Safety Light Grids, RoHS Standard
- RS Stock No.:
- 188-812
- Mfr. Part No.:
- EY3004
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 4 units)*
€35.11
(exc. VAT)
€43.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.11 | €8.778 |
*price indicative
- RS Stock No.:
- 188-812
- Mfr. Part No.:
- EY3004
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Bracket | |
| Sub Type | Sensor Accessories | |
| Product Type | Bracket | |
| For Use With | For Safety Light Grids | |
| Series | EY30 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Bracket | ||
Sub Type Sensor Accessories | ||
Product Type Bracket | ||
For Use With For Safety Light Grids | ||
Series EY30 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Ifm electronic Adjustable Angle Bracket is designed specifically for safety light grids, ensuring versatile and precise installation in various applications. Featuring an adjustable angle of +/ 7°, this innovative solution allows for optimal positioning to enhance safety and accessibility. Crafted from galvanised metal, the bracket is built to withstand the rigours of regular use while maintaining its structural integrity. With a well considered design that supports easy installation, this bracket is essential for both new projects and retrofitting equipment in existing setups. Aimed at professionals in industrial environments, it delivers robust performance without compromising on reliability. We seamlessly fuse functionality and high quality materials to provide a product that meets the high standards of todays demanding applications.
For the reliable installation of safety light grids and safety light curtains
Easy and fast installation and adjustment
Robust design for use in harsh industrial environments
