ifm electronic, E401 Series Adapter Clamp Adapter for Use with Process Sensors, EAC, RoHS Standard
- RS Stock No.:
- 186-869
- Mfr. Part No.:
- E40176
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€222.22
(exc. VAT)
€273.33
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.22 |
*price indicative
- RS Stock No.:
- 186-869
- Mfr. Part No.:
- E40176
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Clamp Adapter | |
| For Use With | Process Sensors | |
| Series | E401 | |
| Hazardous Area Certification | EAC | |
| Height | 46.3mm | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Clamp Adapter | ||
For Use With Process Sensors | ||
Series E401 | ||
Hazardous Area Certification EAC | ||
Height 46.3mm | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter is specifically designed for process sensors, delivering exceptional performance in industrial applications. The robust construction allows it to handle both liquids and gases, ensuring versatility across various operational scenarios. With a pressure rating of up to 30 bar, it guarantees reliability even under demanding conditions. It features high quality materials, including Hastelloy C 4, which contributes to its durability and resistance to harsh environments. Ideal for threaded connections, it simplifies the integration of sensors into existing systems, making installation seamless and efficient. Its compact dimensions and lightweight design enhance ease of use, while the inclusion of essential accessories such as sealings adds convenience. Additionally, the adapter complies with relevant standards, ensuring peace of mind when it comes to regulatory requirements.
For the installation of flow and temperature sensors in containers and pipes
Easy, quick and secure mounting
Suitable for liquids and gases
High permissible overload pressure rating
Robust design for use in harsh industrial environments
