ifm electronic, E212 Series Reflector for Use with For Red Light and Infrared Light Retro-Reflective Sensors, RoHS
- RS Stock No.:
- 188-840
- Mfr. Part No.:
- E21234
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 25 units)*
€41.98
(exc. VAT)
€51.64
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.98 | €1.679 |
*price indicative
- RS Stock No.:
- 188-840
- Mfr. Part No.:
- E21234
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Reflector | |
| Product Type | Reflective Tape | |
| For Use With | For Red Light and Infrared Light Retro-Reflective Sensors | |
| Series | E212 | |
| Width | 25mm | |
| Hazardous Area Certification | No | |
| Depth | 400μm | |
| Height | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Reflector | ||
Product Type Reflective Tape | ||
For Use With For Red Light and Infrared Light Retro-Reflective Sensors | ||
Series E212 | ||
Width 25mm | ||
Hazardous Area Certification No | ||
Depth 400μm | ||
Height 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Reflective Tape is engineered for use with red light and infrared light retro reflective sensors, providing exceptional visibility and safety. Designed with practicality in mind, the reflective surface ensures a robust performance in various applications, all while remaining lightweight and easy to handle. The precise dimensions of the tape allow for versatile installation options, making it a reliable choice for both industrial and personal projects. With a focus on durability and effectiveness, this solution is ideal for enhancing sensor operations. Trust in its superior quality and ensure your operations run smoothly with this state of the art product.
For the reliable operation of retro-reflective sensors
Easy to mount by means of gluing
Suitable for red light and infrared light
