ifm electronic, E300 Series Adapter for Use with Process Sensors, RoHS Standard

Subtotal (1 unit)*

€91.72

(exc. VAT)

€112.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€91.72

*price indicative

RS Stock No.:
189-105
Mfr. Part No.:
E30060
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

For Use With

Process Sensors

Series

E300

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Welding Adapter is designed specifically for process sensors, seamlessly integrating into various industrial applications. Built with a robust G1 internal thread and a sealing cone, it ensures optimal performance and reliability under pressure. The lightweight construction, weighing just 295.5 grams, is complemented by durable steel materials that offer excellent corrosion resistance and surface characteristics. Tailored for operations requiring precision, this adapter guarantees compatibility with a wide range of mediums, making it suitable for diverse environments. Its thoughtful design allows for a straightforward installation while ensuring the safety of processes governed by stringent pressure ratings. Whether you're enhancing existing systems or creating new installations, this adapter serves as a vital component for heightened operational efficiency and safety compliance.

Welding adapter for process sensors

For use in industrial and hygienic applications

Robust stainless steel design for use in harsh industrial environments

High pressure rating

Related links