ifm electronic, E300 Series Cover for Use with Pressure Sensors, RoHS Standard
- RS Stock No.:
- 190-580
- Mfr. Part No.:
- E30038
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€60.42
(exc. VAT)
€74.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.42 |
*price indicative
- RS Stock No.:
- 190-580
- Mfr. Part No.:
- E30038
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| For Use With | Pressure Sensors | |
| Series | E300 | |
| Height | 20.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cover | ||
Product Type Cover | ||
For Use With Pressure Sensors | ||
Series E300 | ||
Height 20.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Filter Cover for pressure sensors is designed to enhance the performance and longevity of your sensor systems. With a focus on durability and reliability, the filter cover effectively guards against contaminants while ensuring optimal operational efficiency. Made from high quality PE HD black material and featuring a robust FKM O ring, this cover withstands various environmental stressors. The thoughtful design includes essential components such as venting caps and air line fittings, making it a practical addition to your sensor setup. Ideal for professional applications, it enables seamless integration into existing systems, ultimately improving the accuracy of your measurements. Additionally, its lightweight construction makes it suitable for a range of installations without sacrificing strength.
For reliably covering the filter of pressure sensors
Complete set of venting cap, air line fitting and tubing
Efficient protection against soiling
