ifm electronic, E401 Series Clamp Clamp Adapter 10 mm for Use with Process Sensors, EAC Standard
- RS Stock No.:
- 189-508
- Mfr. Part No.:
- E40174
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€71.23
(exc. VAT)
€87.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.23 |
*price indicative
- RS Stock No.:
- 189-508
- Mfr. Part No.:
- E40174
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Clamp Assembly | |
| Accessory Type | Clamp | |
| Sub Type | Clamp Adapter | |
| For Use With | Process Sensors | |
| Series | E401 | |
| Hazardous Area Certification | EAC | |
| Diameter | 10mm | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Clamp Assembly | ||
Accessory Type Clamp | ||
Sub Type Clamp Adapter | ||
For Use With Process Sensors | ||
Series E401 | ||
Hazardous Area Certification EAC | ||
Diameter 10mm | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Clamp Fitting made for process sensors, is specifically designed to enhance the functionality and reliability of flow sensors, boasting a robust design tailored for industrial applications. This innovative product ensures compatibility with a range of media, including both liquids and gases, making it an ideal choice for various operational needs. With a remarkable pressure rating and a broad ambient temperature range, it is built for longevity and efficiency in demanding environments. Crafted from high quality stainless steel, it also features a convenient threaded connection for easy installation, providing users with a seamless integration into their systems. Whether youre setting up a new installation or upgrading existing equipment, this fitting represents a dependable solution that matches performance with practicality.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
Easy adjustment of the immersion depth of the sensor
Very high, reliable overload pressure rating
Robust stainless steel design for use in harsh industrial environments
