ifm electronic, E211 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 189-739
- Mfr. Part No.:
- E21128
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€55.84
(exc. VAT)
€68.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.84 |
*price indicative
- RS Stock No.:
- 189-739
- Mfr. Part No.:
- E21128
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Photoelectric Sensors | |
| Series | E211 | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Photoelectric Sensors | ||
Series E211 | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is designed specifically for photoelectric sensors, offering versatile installation options. The innovative clamp mounting mechanism ensures secure attachment to various surfaces, accommodating a range of applications. With its robust materials and thoughtful engineering, this product not only meets standard mounting requirements but also enhances overall operational reliability. Ideal for industrial environments where durability and ease of installation are paramount, this set is an essential addition for any technician's toolkit. Whether it's for new systems or retrofitting, this mounting solution streamlines the sensor installation process.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Each sensor position possible due to free movement in all directions
