ifm electronic, EY50 Series Stand Mount Sensor Accessories 90 mm for Use with Safety Light Grids, RoHS Standard
- RS Stock No.:
- 184-178
- Mfr. Part No.:
- EY5052
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€494.56
(exc. VAT)
€608.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €494.56 |
*price indicative
- RS Stock No.:
- 184-178
- Mfr. Part No.:
- EY5052
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Product Type | Mounting Stand | |
| Accessory Type | Stand Mount | |
| For Use With | Safety Light Grids | |
| Series | EY50 | |
| Width | 163.7mm | |
| Diameter | 90mm | |
| Hazardous Area Certification | No | |
| Height | 635mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Product Type Mounting Stand | ||
Accessory Type Stand Mount | ||
For Use With Safety Light Grids | ||
Series EY50 | ||
Width 163.7mm | ||
Diameter 90mm | ||
Hazardous Area Certification No | ||
Height 635mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Ifm electronic Mounting Stand is expertly designed for safety light grids, supporting two, three, and four beams to ensure optimum coverage and protection. Crafted with a robust aluminium structure, coated in epoxy powder for durability, this stand is capable of withstanding the rigours of industrial environments. Its thoughtful dimensions and weight provide a stable foundation for essential safety equipment, ensuring reliability in various applications. Ideal for settings where safety is paramount, this versatile stand not only enhances the efficacy of light grids but also integrates seamlessly into any industrial layout, promoting an environment where operational safety is bolstered.
Aluminium construction
Epoxy coating
6 socket head screws supplied
Related links
- ifm electronic, EY50 Series Stand Mount for Use with Safety Light Grids
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic Mounting Base for Use with Safety Light Grids, RoHS Standard
