ifm electronic, EY10 Series Deflector Mirrors Sensor Accessories for Use with Safety Light Grids, RoHS Standard
- RS Stock No.:
- 190-749
- Mfr. Part No.:
- EY1002
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€293.58
(exc. VAT)
€361.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €293.58 |
*price indicative
- RS Stock No.:
- 190-749
- Mfr. Part No.:
- EY1002
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Reflector | |
| Accessory Type | Deflector Mirrors | |
| Sub Type | Sensor Accessories | |
| For Use With | Safety Light Grids | |
| Series | EY10 | |
| Depth | 442mm | |
| Hazardous Area Certification | No | |
| Height | 36mm | |
| Width | 110mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Reflector | ||
Accessory Type Deflector Mirrors | ||
Sub Type Sensor Accessories | ||
For Use With Safety Light Grids | ||
Series EY10 | ||
Depth 442mm | ||
Hazardous Area Certification No | ||
Height 36mm | ||
Width 110mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Ifm electronic Corner Mirror is made for safety light grids, which is designed to enhance the functionality of your safety systems. With its innovative deflection mirror, this unit optimally redirects light beams, ensuring comprehensive coverage in safety applications. Crafted to withstand varied ambient conditions, it boasts a robust aluminium and plastic construction, complemented by an epoxy powder coating for added durability. Its mechanical design features a perfect balance of weight and size, making installation straightforward and effective. Whether you're looking to improve visibility within your operations or seeking a reliable accessory for safety measures, this product offers an ideal solution.
Can be combined with safety light grids and safety light curtains
Reliable deflection of the light beam
Protection of hazardous areas from several sides with reduced wiring
Robust design for use in harsh industrial environments
