ifm electronic, E300 Series Progressive Ring Fitting for Use with Pressure Equipment, RoHS Standard
- RS Stock No.:
- 190-558
- Mfr. Part No.:
- E30049
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€34.98
(exc. VAT)
€43.03
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.98 |
*price indicative
- RS Stock No.:
- 190-558
- Mfr. Part No.:
- E30049
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Progressive Ring Fitting | |
| Product Type | Compression Fitting | |
| For Use With | Pressure Equipment | |
| Series | E300 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Progressive Ring Fitting | ||
Product Type Compression Fitting | ||
For Use With Pressure Equipment | ||
Series E300 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Progressive Ring Fitting is designed for seamless integration into your applications, ensuring reliability and high performance without compromise. Crafted from robust stainless steel, this fitting is engineered to withstand pressures of up to 50 bar, making it ideal for various demanding environments. With a user centric design, it features a 1/4 inch NPT threaded connection and a Ø 6 mm sensor connection, providing versatility for a wide range of installations. It also adheres to essential safety regulations, including the Pressure Equipment Directive, ensuring your operations remain compliant and efficient. This product combines durability with functional precision, representing an optimal choice for professionals in need of dependable fittings.
Quick and easy mounting of temperature sensors
User-friendly setting of the requested immersion depth of the sensor
Robust design for use in harsh industrial environments
High pressure rating
