ifm electronic, E401 Series Adapter Screw-In Adapter 18 mm for Use with Process Sensors, EAC, RoHS Standard
- RS Stock No.:
- 186-784
- Mfr. Part No.:
- E40114
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€158.11
(exc. VAT)
€194.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.11 |
*price indicative
- RS Stock No.:
- 186-784
- Mfr. Part No.:
- E40114
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Screw-In Adapter | |
| For Use With | Process Sensors | |
| Series | E401 | |
| Height | 29.5mm | |
| Diameter | 18mm | |
| Hazardous Area Certification | EAC | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Screw-In Adapter | ||
For Use With Process Sensors | ||
Series E401 | ||
Height 29.5mm | ||
Diameter 18mm | ||
Hazardous Area Certification EAC | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors is a robust solution designed for industrial applications involving liquids and gases. Engineered to withstand pressure ratings of up to 30 bar, this adapter ensures safe and reliable operation in various environments. With a titanium construction, it offers exceptional durability and corrosion resistance, making it ideal for use even in demanding conditions. The product features a threaded process connection, specifically G 1/2, facilitating seamless integration into existing systems. Additionally, its thoughtful design includes a sealant for added protection, ensuring optimal performance and longevity. It is not only versatile but also complies with stringent safety standards, making it a vital component for any industrial setup.
For the installation of flow and temperature sensors in containers and pipes
Easy, quick and secure mounting
Suitable for liquids and gases
High permissible overload pressure rating
Robust titanium design for use in aggressive media
