ifm electronic, E401 Series Adapter Process Adapter for Use with Small Volumetric Flow Quantities, EAC, RoHS Standard

Subtotal (1 unit)*

€258.08

(exc. VAT)

€317.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€258.08

*price indicative

RS Stock No.:
187-323
Mfr. Part No.:
E40164
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

Sub Type

Process Adapter

For Use With

Small Volumetric Flow Quantities

Series

E401

Width

15mm

Height

5mm

Hazardous Area Certification

EAC

Depth

40mm

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
DE
The Ifm electronic Process Adapter offers a sophisticated solution for handling small volumetric flow quantities with unparalleled precision. Designed specifically for flow sensors such as SID and SF5, this robust adapter ensures optimal performance across a diverse range of industrial applications. Its impressive flow range accommodates liquids and gases, making it a versatile choice for various operational environments. Weighing in at a mere 1512.5 grams, the adapter is built from high quality stainless steel (1.4404 / 316L), ensuring long lasting durability and reliability. With a pressure rating of 300 bar, it is engineered to withstand demanding conditions and meet rigorous industry standards. The smart design includes connections for quick and easy integration, making it the ideal partner for modern machinery and installations. Furthermore, the inclusion of essential accessories ensures that you have everything necessary for a seamless setup.

For the installation of flow sensors in pipes

For the precise detection of a defined volumetric flow quantity

Easy, quick and secure mounting

Very high, reliable overload pressure rating

Robust stainless steel design for use in harsh industrial environmen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy