ifm electronic, E402 Series Adapter Mounting Adapter 38.5 mm for Use with Flow Sensors, RoHS, EAC Standard
- RS Stock No.:
- 191-069
- Mfr. Part No.:
- E40215
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 2 units)*
€78.48
(exc. VAT)
€96.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.48 | €39.24 |
*price indicative
- RS Stock No.:
- 191-069
- Mfr. Part No.:
- E40215
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Mounting Adapter | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Flow Sensors | |
| Series | E402 | |
| Hazardous Area Certification | No | |
| Diameter | 38.5mm | |
| Depth | 30mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Mounting Adapter | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Flow Sensors | ||
Series E402 | ||
Hazardous Area Certification No | ||
Diameter 38.5mm | ||
Depth 30mm | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter made for flow sensors is designed to enhance the efficiency and functionality of your flow measurement applications. Engineered for use with flow sensor types SM8 and SU8, this robust adapter facilitates reliable connections between devices. Its stainless steel construction guarantees longevity and resilience, ensuring it can withstand various operating conditions. The threaded connection offers ease of integration, promoting a seamless fit into your existing systems. Ideal for diverse applications, this mounting adapter prioritises safety and functionality, making it an essential component for improved flow sensor performance.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
Suitable for ultrasonic sensors and magnetic-inductive sensors
Requested sealings supplied with the unit
Robust stainless steel design for use in harsh industrial environments
