ifm electronic, E Series Progressive Ring Fitting for Use with Sensor, EAC Standard
- RS Stock No.:
- 191-160
- Mfr. Part No.:
- E30024
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€35.62
(exc. VAT)
€43.81
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.62 |
*price indicative
- RS Stock No.:
- 191-160
- Mfr. Part No.:
- E30024
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Progressive Ring Fitting | |
| Product Type | Connector | |
| For Use With | Sensor | |
| Series | E | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Progressive Ring Fitting | ||
Product Type Connector | ||
For Use With Sensor | ||
Series E | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Ifm Electronics Progressive Ring Fitting is designed for the quick and secure mounting of temperature sensors. Featuring a robust stainless steel construction, it is suitable for harsh industrial environments and allows for precise adjustment of sensor immersion depth. With a high pressure rating and NPT threaded connection, it ensures reliable performance and ease of installation.
Quick and easy mounting of temperature sensors
User-friendly setting of the requested immersion depth of the sensor
Robust design for use in harsh industrial environments
High pressure rating
Related links
- ifm electronic RoHS Standard
- ifm electronic, E Series Progressive Ring Fitting for Use with Sensor
- ifm electronic Machines, EAC Standard
- ifm electronic EAC, RoHS Standard
- ifm electronic RoHS, EAC Standard
- ifm electronic DIN EN ISO 1179-2, EAC Standard
- ifm electronic RoHS Standard
- ifm electronic Machines, RoHS Standard
