ifm electronic, E Series Screw Screw-In Adapter for Use with Process Sensor, RoHS, EAC Standard
- RS Stock No.:
- 191-546
- Mfr. Part No.:
- E30058
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€29.64
(exc. VAT)
€36.46
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.64 |
*price indicative
- RS Stock No.:
- 191-546
- Mfr. Part No.:
- E30058
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Sub Type | Screw-In Adapter | |
| Accessory Type | Screw | |
| For Use With | Process Sensor | |
| Series | E | |
| Height | 35mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Sub Type Screw-In Adapter | ||
Accessory Type Screw | ||
For Use With Process Sensor | ||
Series E | ||
Height 35mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw-in Adapter is designed for mounting pressure sensors in containers and pipes, offering an easy and secure installation. Made from durable stainless steel (316Ti), it features a high pressure rating of up to 800 bar, making it suitable for industrial and mobile hydraulic applications. The adapter facilitates stable fixing with its 1/4" NPT threaded connection and G 1/4 sensor connection, ensuring reliable performance in various environments.
For the installation of pressure sensors in containers and pipes
Easy and quick mounting
Secure mounting
Use in industrial and mobile hydraulics
Very high pressure rating
Stable fixing by screwing in
