ifm electronic, E Series Screw Screw-In Adapter for Use with Process Sensor, DIN EN ISO 1179-2, EAC Standard
- RS Stock No.:
- 191-435
- Mfr. Part No.:
- E30143
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€23.15
(exc. VAT)
€28.47
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.15 |
*price indicative
- RS Stock No.:
- 191-435
- Mfr. Part No.:
- E30143
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Screw-In Adapter | |
| Accessory Type | Screw | |
| Product Type | Adapter | |
| For Use With | Process Sensor | |
| Series | E | |
| Height | 35.6mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN ISO 1179-2, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Screw-In Adapter | ||
Accessory Type Screw | ||
Product Type Adapter | ||
For Use With Process Sensor | ||
Series E | ||
Height 35.6mm | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN ISO 1179-2, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw-in Adapter is designed for installing pressure sensors in various containers and pipes. It features a high pressure rating of 800 bar and ensures easy, secure mounting. Made from stainless steel with FKM gasket, this adapter is ideal for industrial and mobile hydraulic applications, providing robust performance and reliability.
For the installation of pressure sensors in containers and pipes
Easy and quick mounting
Secure mounting
Use in industrial and mobile hydraulics
High pressure rating
Stable fixing by screwing in
Related links
- ifm electronic RoHS DIN EN ISO 1179-2
- ifm electronic RoHS, EAC Standard
- ifm electronic EAC Standard
- ifm electronic EAC, RoHS Standard
- ifm electronic 5 kV line to line, EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD
- ifm electronic EN 61000-4-2 FDA, FS (EU) 1935_2004 Standard
- ifm electronic EN 55011 ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic RoHS Standard
