ifm electronic, E401 Series Adapter for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 186-717
- Mfr. Part No.:
- E40148
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€25.94
(exc. VAT)
€31.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.94 |
*price indicative
- RS Stock No.:
- 186-717
- Mfr. Part No.:
- E40148
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E401 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E401 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter is expertly designed for process sensors, offering versatility for various industrial applications. Crafted from durable PVC, it ensures reliable performance across a range of media, including both liquids and gases. With a robust pressure rating of 16 bar, this adapter is engineered to withstand demanding environments. Ideal for integrating with measuring probes, the adapter features an M18 x 1.5 internal thread for secure sensor connections. Its streamlined design allows for easy installation, making it suitable for use in a variety of devices and installations. Attention to safety is paramount, requiring users to verify compatibility between the medium and the product material in every application. This product guarantees the utmost reliability and safety for any industrial setting.
Welding adapter for process sensors
Easy, quick and secure mounting
Suitable for liquids and gases
Very high, reliable overload pressure rating
