ifm electronic, E Series Cover for Use with temperature sensors TK, vibration monitors VK, pressure sensors PK, RoHS

Subtotal (1 unit)*

€6.61

(exc. VAT)

€8.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.61

*price indicative

RS Stock No.:
191-432
Mfr. Part No.:
E30094
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Cover

Product Type

Cover

For Use With

temperature sensors TK, vibration monitors VK, pressure sensors PK

Series

E

Height

48mm

Width

29mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Protective Cover offers robust protection for process sensors against soiling, impact, and shock. Designed for use with pressure, temperature, and vibration sensors, it ensures safety while maintaining visibility of LED indicators through its transparent PP housing. Lightweight and easy to install, this cover guards against manipulation and environmental damage, enhancing sensor durability and reliability.

Efficient protection against soiling and impact

Efficient protection against shock

Safe protection against manipulation while connected to the system

Clearly visible LEDs thanks to transparent housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy