ifm electronic, E Series Thermowell for Use with Temperature Sensor, RoHS Standard
- RS Stock No.:
- 191-433
- Mfr. Part No.:
- E35020
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€77.84
(exc. VAT)
€95.74
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.84 |
*price indicative
- RS Stock No.:
- 191-433
- Mfr. Part No.:
- E35020
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Thermowell | |
| Product Type | Temperature Sensor | |
| For Use With | Temperature Sensor | |
| Series | E | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Thermowell | ||
Product Type Temperature Sensor | ||
For Use With Temperature Sensor | ||
Series E | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm Electronics Thermowell is designed to protect temperature sensors from aggressive media and high flow velocities. It enables sensor replacement without interrupting the process and features a high pressure rating. Constructed from robust stainless steel, it is ideal for harsh industrial environments, with a simple G 1/2 process connection and a probe length of 200 mm.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
High pressure rating
Simple process connection via adapter
Robust stainless steel housing for the requirements of harsh industrial environments
