ifm electronic, E Series Screw Damping Screw for Use with Pressure Sensor, RoHS Standard

Subtotal (1 unit)*

€8.14

(exc. VAT)

€10.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.14

*price indicative

RS Stock No.:
191-170
Mfr. Part No.:
E30057
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Damping Screw

Accessory Type

Screw

Product Type

Mounting Set

For Use With

Pressure Sensor

Series

E

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Ifm electronic Damping Screw is designed for installation in pressure sensors to protect the pressure measuring cell from pressure peaks. Made of stainless steel, it effectively dampens pressure spikes in low-viscosity media, ensuring accurate and reliable sensor performance. Suitable for pressure sensors with an M5 internal thread, it is a practical accessory for enhancing sensor durability and accuracy.

For installation in pressure sensors

Efficient protection of the pressure measuring cell against pressure peaks

For damping pressure peaks in low-viscosity media

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy