ifm electronic, E401 Series Adapter Mounting Adapter for Use with Flow Sensors, RoHS, EAC Standard

Subtotal (1 pack of 2 units)*

€24.42

(exc. VAT)

€30.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€24.42€12.21

*price indicative

RS Stock No.:
190-938
Mfr. Part No.:
E40153
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Mounting Adapter

Accessory Type

Adapter

Product Type

Adapter

For Use With

Flow Sensors

Series

E401

Hazardous Area Certification

EAC

Height

51.5mm

Standards/Approvals

RoHS, EAC

COO (Country of Origin):
DE
The Ifm electronic Mounting Adapter is expertly designed for flow sensors, making it an essential component for enhancing the performance and reliability of your systems. Crafted specifically for sensors of the Type SM8 and SU8 series, it boasts a robust brass construction that ensures durability even under pressure. With a pressure rating of up to 16 bar, this adapter is suitable for a variety of applications where safety and stability are paramount. The threaded connection R 3/4 offers compatibility with standard fittings, ensuring a seamless integration into your setup. Additionally, it includes sealings to guarantee a leak proof assembly, reinforcing its reliability for critical processes. If you are looking for a dependable solution to optimise your flow measurement systems, this mounting adapter is the perfect choice.

For the installation of flow sensors in pipes

Easy, quick and secure mounting

Suitable for ultrasonic sensors and magnetic-inductive sensors

Requested sealings supplied with the unit

Robust design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy