ifm electronic, E Series Screw Screw-In Adapter 26.9 mm for Use with Process Sensor, RoHS, EAC, DIN EN ISO 1179-2
- RS Stock No.:
- 191-198
- Mfr. Part No.:
- E30135
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€40.96
(exc. VAT)
€50.38
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.96 |
*price indicative
- RS Stock No.:
- 191-198
- Mfr. Part No.:
- E30135
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Screw | |
| Sub Type | Screw-In Adapter | |
| For Use With | Process Sensor | |
| Series | E | |
| Diameter | 26.9mm | |
| Hazardous Area Certification | No | |
| Height | 24mm | |
| Standards/Approvals | RoHS, EAC, DIN EN ISO 1179-2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Screw | ||
Sub Type Screw-In Adapter | ||
For Use With Process Sensor | ||
Series E | ||
Diameter 26.9mm | ||
Hazardous Area Certification No | ||
Height 24mm | ||
Standards/Approvals RoHS, EAC, DIN EN ISO 1179-2 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw-in Adapter is designed for mounting pressure sensors in various containers and pipes. With a high pressure rating of 400 bar, it ensures secure and stable installation. Made from stainless steel and featuring FKM sealing, it is suitable for industrial and mobile hydraulic applications, offering reliability and ease of use in demanding environments.
For the installation of pressure sensors in containers and pipes
Easy and quick mounting
Secure mounting
Use in industrial and mobile hydraulics
High pressure rating
Stable fixing by screwing in
