Eaton, CSAR Series Cable Connecting Cable 12 mm for Use with Right Angled, CE Standard
- RS Stock No.:
- 240-046
- Mfr. Part No.:
- 136263 CSAR3F3CY2205
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€46.15
(exc. VAT)
€56.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €46.15 |
*price indicative
- RS Stock No.:
- 240-046
- Mfr. Part No.:
- 136263 CSAR3F3CY2205
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Connecting Cable | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Right Angled | |
| Series | CSAR | |
| Height | 165.1mm | |
| Hazardous Area Certification | No | |
| Width | 12.7mm | |
| Diameter | 12mm | |
| Depth | 165.1mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Connecting Cable | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Right Angled | ||
Series CSAR | ||
Height 165.1mm | ||
Hazardous Area Certification No | ||
Width 12.7mm | ||
Diameter 12mm | ||
Depth 165.1mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series CSAR connection cable is designed to provide reliable and efficient connectivity for your AC applications. With its robust construction and thoughtful engineering, this three-pole multimedia connection cable offers superior performance in a range of environments. Measuring 5m in length, it features an angled M12 coupling on the input side and an open end on the output side, ensuring practical usability and installation in tight spaces. The cable is built to withstand challenging conditions, with an operating temperature range from -25 °C to 70 °C, making it ideal for various industrial uses. Its yellow cable sheath not only enhances visibility but is also tailored for durability, cementing this products reputation as a dependable accessory for your connection needs.
Three poles enable versatile connectivity options
Angled design optimises installation in confined areas
Built for durability with a resilient yellow cable sheath
Wide operating temperature range supports diverse applications
Plug-in contact types enhance ease of use and reliability
Lower resistance ensures minimal energy losses in operation
Constructed from high-quality materials for longevity
CE certified for assurance of compliance and safety
