Eaton, CSDR Series Cable Connection Cable 12 mm for Use with Right Angled, CE Standard
- RS Stock No.:
- 243-346
- Mfr. Part No.:
- 136282 CSDR4A4CY2205
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€32.11
(exc. VAT)
€39.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.11 |
*price indicative
- RS Stock No.:
- 243-346
- Mfr. Part No.:
- 136282 CSDR4A4CY2205
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Sub Type | Connection Cable | |
| Accessory Type | Cable | |
| For Use With | Right Angled | |
| Series | CSDR | |
| Width | 165.1mm | |
| Hazardous Area Certification | No | |
| Depth | 165.1mm | |
| Diameter | 12mm | |
| Height | 25.4mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Sub Type Connection Cable | ||
Accessory Type Cable | ||
For Use With Right Angled | ||
Series CSDR | ||
Width 165.1mm | ||
Hazardous Area Certification No | ||
Depth 165.1mm | ||
Diameter 12mm | ||
Height 25.4mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton connection cable from The Eaton Moeller series CSDR is an exceptional solution for all your DC current needs. Designed with precision, this four-pole cable features an angled M12 coupling at one end, providing a seamless connection for a range of applications. With a generous length of 5 metres, it eliminates the hassle of reaching distant devices while maintaining reliable performance in demanding environments. Crafted from high-quality materials, this cable not only promises durability but also ensures optimal functionality across varying temperature ranges. Whether for industrial or commercial use, this product meets the highest standards of safety and efficiency, making it an excellent addition to your toolkit. The versatile nature of this cable allows for a myriad of configurations, ensuring it adapts to your specific requirements effortlessly. Choose this cutting-edge connection cable to elevate the efficacy of your electrical systems.
Designed for DC current applications to ensure compatibility
Angled coupling provides greater flexibility in space-constrained environments
Robust construction ensures durability and longevity even under extreme conditions
Optimised for operation within a broad temperature range, from -25 °C to 70 °C
Four-pole configuration supports complex wiring needs
Open-ended design allows for custom installations according to user preferences
M12 connectors facilitate reliable electrical connections across various systems
Lightweight design enhances ease of handling and installation
CE certified, demonstrating compliance with necessary safety standards
Distinctive yellow cable sheath for easy visibility and identification in installations
