Eaton, CSAS Series Cable Connection Cable 12 mm for Use with Flat, CE Standard
- RS Stock No.:
- 240-049
- Mfr. Part No.:
- 136269 CSAS4A4CY2205
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€27.65
(exc. VAT)
€34.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.65 |
*price indicative
- RS Stock No.:
- 240-049
- Mfr. Part No.:
- 136269 CSAS4A4CY2205
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Sub Type | Connection Cable | |
| Accessory Type | Cable | |
| For Use With | Flat | |
| Series | CSAS | |
| Width | 165.1mm | |
| Hazardous Area Certification | No | |
| Depth | 165.1mm | |
| Diameter | 12mm | |
| Height | 12.7mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Sub Type Connection Cable | ||
Accessory Type Cable | ||
For Use With Flat | ||
Series CSAS | ||
Width 165.1mm | ||
Hazardous Area Certification No | ||
Depth 165.1mm | ||
Diameter 12mm | ||
Height 12.7mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series CSAS Connection cable is an essential accessory for any professional setup requiring a reliable and versatile connection. Designed with a four-pole multimedia configuration, this open-ended cable is perfect for those looking to ensure seamless communication within their systems. Spanning a generous length of 5 meters, it meets the demanding requirements of various applications while maintaining impressive operational integrity. The cable's robust construction and materials guarantee durability, offering peace of mind for both indoors and outdoors use, even in challenging environments. Whether you are integrating sensors or other devices, this connection cable simplifies the process, ensuring a secure and efficient link within your setup.
Four-pole design enhances connectivity options
Optimised for AC voltage ensures versatility across applications
Constructed for ambient temperatures ranging from -25 °C to 70 °C
Yellow cable sheath provides excellent visibility in work areas
Compatible with M12 connectors for straightforward integration
Lightweight at only 0.09 kg, ensuring ease of handling during installation
Designed to withstand assembling and handling temperatures up to 70 °C
Rugged build quality ensures dependable performance in field conditions
